7-1879671-1

Heilind Number:AMP7-1879671-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879671-1
ECAD Model:
3D Model

Description:

H4 715K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879671-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:715 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879671-1

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality axial leaded resistor. Boasting a resistance value of 715 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures optimal performance even in challenging operating conditions. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Constructed with tinned copper leads and designed for through-hole mounting, it offers easy and secure installation. Measuring 10 x 3.7 mm, it is compact yet efficient. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is a durable solution for your resistor needs. Compliance with RoHS regulations underscores its environmental responsibility.Upgrade your circuit design with this reliable and high-performance through-hole resistor.