7-1879671-2

Heilind Number:AMP7-1879671-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879671-2
ECAD Model:
3D Model

Description:

H4 732K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879671-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:732 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879671-2

Detailed Description

Enhance your circuitry with this precision-engineered axial leaded resistor. Featuring a resistance of 732 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures reliable performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a maximum voltage of 350 V, it is suitable for a wide range of electronic applications. Its thin film element technology guarantees high accuracy, while the tinned copper leads offer easy and secure installation. Compliant with RoHS regulations, this resistor is not only high-performing but also environmentally friendly, making it an essential component for your projects. Upgrade your system with this Through Hole Resistor today.