7-1879671-4

Heilind Number:AMP7-1879671-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879671-4
ECAD Model:
3D Model

Description:

H4 768K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879671-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:768 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879671-4

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. Designed for precision performance, it boasts a resistance of 768 kilohms with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. The thin film element ensures reliable operation, even in extreme conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a maximum voltage of 350 V, it's suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm save valuable space on your PCB. Trust in its durability and performance, ideal for demanding environments.