7-1879671-8

Heilind Number:AMP7-1879671-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879671-8
ECAD Model:
3D Model

Description:

H4 845K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879671-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:845 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879671-8

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 resistor. With a resistance of 845 KΩ, tolerance of 0.1%, and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. This thin film resistor, featuring tinned copper leads for easy installation, is rated for a maximum power of 0.5 W at 350 V. Its compact axial leaded design with dimensions of 10 x 3.7 mm makes it suitable for through-hole mounting, perfect for a variety of applications in electronic circuitry.