7-1879671-9

Heilind Number:AMP7-1879671-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879671-9
ECAD Model:
3D Model

Description:

H4 866K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879671-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:866 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879671-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 866K resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate and stable performance. With a power rating of 0.5W and a resistance of 866 KΩ, it can handle demanding applications with ease. Operating across a wide temperature range from -55 to 155 °C, this resistor is built to withstand harsh environments. Its axial leaded mount type and tinned copper leads make it easy to integrate into your designs. RoHS compliance guarantees its environmental responsibility. Trust in this resistor for efficient and effective circuit protection.