7-1879672-3

Heilind Number:AMP7-1879672-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879672-3
ECAD Model:
3D Model

Description:

H8 56R2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879672-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879672-3

Detailed Description

Enhance circuit performance with the H8 56R2 Through Hole Resistor, featuring a precise thin film element for reliable resistance. Operable in extreme temperatures ranging from -55 to 155°C, this resistor maintains stability under harsh conditions. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate and consistent resistance levels. The axial leaded design and tinned copper terminations facilitate easy installation, while its 350V rated voltage and .25W power rating make it suitable for a variety of applications. Trust in its quality construction for dependable performance in your electronic projects.