| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879672-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 57.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP7-1879672-4 |
7-1879672-4
| Heilind Number: | AMP7-1879672-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879672-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance thin film resistor. With a resistance of 57.6 Ω and a tolerance of 0.1%, it ensures precise and reliable operation. The axial leaded mount type and tinned copper leads make for easy installation. Operating seamlessly in a wide temperature range from -55 to 155 °C, it's perfect for demanding environments. Its compact dimensions of 7.2 x 2.5 mm, low power rating of 0.25 W, and rated voltage of 350 V offer versatility in various applications. The ±25 ppm/°C temperature coefficient guarantees stable performance over time. Upgrade your setup with this top-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


