7-1879672-5

Heilind Number:AMP7-1879672-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879672-5
ECAD Model:
3D Model

Description:

H8 59R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879672-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:59 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879672-5

Detailed Description

Enhance your electronic circuitry with this precision H8 59Ω resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C for reliable performance. With a power rating of 0.25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a wide range of applications. Featuring a thin film element, it ensures high stability and accuracy, even in harsh operating conditions ranging from -55 to 155 °C. Crafted with tinned copper leads, it guarantees secure and efficient connectivity. Ideal for through-hole mounting, this component is a valuable addition to your inventory of passives for electronic design and assembly. Note: RoHS compliance status may vary, please verify before purchase.