7-1879673-1

Heilind Number:AMP7-1879673-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879673-1
ECAD Model:
3D Model

Description:

H8 576R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879673-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:576 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879673-1

Detailed Description

Enhance precision in your electronic circuits with this high-performance resistor. Featuring a resistance of 576 ohms with a tolerance of 0.1%, it ensures accurate signal regulation. The thin film element and ±25 ppm/°C temperature coefficient guarantee reliability, even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for a wide range of applications. Its compact 7.2 x 2.5 mm dimensions make it easy to integrate into your designs, while the tinned copper leads provide secure and efficient connections. Upgrade your circuitry with this premium component, designed for optimal performance in demanding environments.