7-1879673-3

Heilind Number:AMP7-1879673-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879673-3
ECAD Model:
3D Model

Description:

H8 604R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879673-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:604 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879673-3

Detailed Description

Enhance your circuitry with the precision of our H8 604R resistor. Boasting a thin film element type and a tolerance of just 0.1%, this axial leaded component ensures accurate performance in a variety of applications. With a power rating of 0.25W and a resistance of 604 ohms, it can handle up to 350V with ease. Operating seamlessly in temperatures ranging from -55 to 155°C, and offering a temperature coefficient of ±25 ppm/°C, it guarantees reliability even in demanding environments. Crafted with tinned copper leads and measuring 7.2 x 2.5mm, this resistor is designed for through-hole mounting. Perfect for professionals seeking quality components, it's a valuable addition to any project requiring precision and durability in resistive performance.