7-1879673-5

Heilind Number:AMP7-1879673-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879673-5
ECAD Model:
3D Model

Description:

H8 634R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879673-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:634 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879673-5

Detailed Description

Enhance your electronic projects with the precision and reliability of our H8 634R resistor. This axial leaded component features a thin film element, offering a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. With a resistance of 634 Ω and a power rating of 0.25 W, it can effectively handle voltage up to 350 V. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for diverse applications. Built with tinned copper leads, it ensures secure termination and easy installation. Trust in its quality and performance for your through hole resistor needs.