7-1879673-9

Heilind Number:AMP7-1879673-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879673-9
ECAD Model:
3D Model

Description:

H8 698R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879673-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:698 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879673-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 698R 0.1% 25PPM Through Hole Resistor. With a power rating of .25W and a resistance of 698 ohms, it delivers consistent performance in a wide operating temperature range from -55 to 155°C. The thin film element ensures accuracy, with a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C. Designed for longevity, it has a rated voltage of 350V and durable tinned copper leads for secure connections. Perfect for a variety of applications, this resistor is a valuable addition to your components inventory.