7-1879674-1

Heilind Number:AMP7-1879674-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879674-1
ECAD Model:
3D Model

Description:

H8 6K19 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879674-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:6.19 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879674-1

Detailed Description

Enhance precision in your electronic circuits with this H8 6K19 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C for reliable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this axial leaded component is ideal for various through-hole resistor applications. Its thin film element construction ensures accuracy, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, this resistor offers compact yet effective functionality and is an essential choice for demanding electronic projects. Please note that this product is not RoHS compliant.