7-1879674-8

Heilind Number:AMP7-1879674-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879674-8
ECAD Model:
3D Model

Description:

H8 7K32 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879674-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879674-8

Detailed Description

Enhance your circuitry with precision and reliability using our H8 7K32 0.1% Thin Film Through Hole Resistor. Designed for optimal performance, this resistor offers a resistance of 7.32 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring accurate and stable operation even in demanding environments. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm and axial leaded mount type make it easy to integrate into your designs. Crafted with high-quality materials and tinned copper leads, it guarantees long-lasting durability. Operating efficiently in temperatures ranging from -55 to 155 °C, it is ideal for industrial and electronic projects. Trust in the performance and RoHS compliance of this resistor to meet your exacting standards for quality and performance. Elevate your circuit designs with the reliability of our through hole resistor.