7-1879675-0

Heilind Number:AMP7-1879675-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879675-0
ECAD Model:
3D Model

Description:

H8 64K9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879675-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:64.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879675-0

Detailed Description

Enhance precision in your electronic circuits with this high-quality axial leaded resistor. Featuring a resistance of 64.9 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is suitable for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads provide secure termination. Ideal for use in through-hole setups, it guarantees efficient and stable signal control. Elevate your circuit design with this essential component.