7-1879675-2

Heilind Number:AMP7-1879675-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879675-2
ECAD Model:
3D Model

Description:

H8 68K1 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879675-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:68.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879675-2

Detailed Description

Achieve precise resistance in your electronic circuits with this high-performance H8 68K1 Thin Film Resistor. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it ensures accurate and stable operation even in extreme environments ranging from -55 to 155 °C. Featuring a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its Axial Leaded mount type and tinned copper leads make it easy to install, while its compact dimensions of 7.2 x 2.5 mm allow for space-efficient placement on your PCB. Whether you're a hobbyist or a professional, this resistor is a reliable choice for your through-hole circuit design needs. Please note that this product is not RoHS compliant.