7-1879675-7

Heilind Number:AMP7-1879675-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879675-7
ECAD Model:
3D Model

Description:

H8 76K8 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879675-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:76.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879675-7

Detailed Description

Upgrade your electronic projects with the H8 76K8 0.1% 25PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 76.8 KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for easy installation, it is designed for through hole mounting. With a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C, this resistor guarantees precision and stability in your circuit. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications, while its rated voltage of 350 V provides ample power handling capacity. Trust in the quality of this component, essential for your electronic needs. Please note, this product is not RoHS compliant. Elevate your projects with the reliability of the H8 76K8 resistor.