7-1879676-2

Heilind Number:AMP7-1879676-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879676-2
ECAD Model:
3D Model

Description:

H8 732K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879676-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:732 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879676-2

Detailed Description

Enhance precision in electronic circuits with the H8 732K 0.1% 25PPM Axial Leaded Resistor. This thin film resistor boasts a resistance of 732 KΩ, ensuring stable performance in a wide temperature range of -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The tinned copper leads provide secure connectivity, while the ±25 ppm/°C temperature coefficient guarantees accuracy. Measuring 7.2 x 2.5 mm, this component is compact yet reliable, making it an essential choice for through-hole resistor assemblies. Please note, it is not RoHS compliant.