7-1879676-3

Heilind Number:AMP7-1879676-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879676-3
ECAD Model:
3D Model

Description:

H8 750K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879676-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879676-3

Detailed Description

Enhance your electronic circuits with the precision performance of our H8 750K 0.1% 25PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 750 KΩ, it guarantees reliable operation even in demanding conditions, with a wide operating temperature range from -55 to 155 °C. This thin film resistor boasts a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, ensuring accurate and stable performance. With tinned copper leads for easy installation, it's ideal for a variety of applications in the electronics industry. Rest assured, our resistor is meticulously designed for quality and durability, making it a valuable addition to your components inventory.