7-1879676-5

Heilind Number:AMP7-1879676-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879676-5
ECAD Model:
3D Model

Description:

H8 787K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879676-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:787 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879676-5

Detailed Description

Enhance your electronic projects with the H8 Thin Film Resistor. Boasting a high resistance of 787 KΩ with a tight tolerance of 0.1%, this component ensures precise performance. Operating efficiently in a wide temperature range from -55 to 155°C, it offers reliability in various environments. With a low temperature coefficient of ±25 ppm/°C and a rated voltage of 350 V, it guarantees stable operation. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm save valuable space on your circuit board. Perfect for applications requiring accuracy and durability, this resistor is a must-have for any electronics enthusiast or professional.