7-1879676-7

Heilind Number:AMP7-1879676-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879676-7
ECAD Model:
3D Model

Description:

H8 825K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879676-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:825 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP7-1879676-7

Detailed Description

Enhance your electronic circuitry with the H8 825K 0.1% 25PPM Axial Leaded Resistor. Designed for precise resistance, this thin film resistor boasts a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, ensuring accuracy in demanding applications. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable performance. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for various environments. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to install. Ideal for through-hole mounting, this resistor is a vital component in your electronic projects.