7-1879677-0

Heilind Number:AMP7-1879677-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879677-0
ECAD Model:
3D Model

Description:

H4 52R3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879677-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:52.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879677-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 52R3 resistor. This axial leaded component boasts a low tolerance of .1% and a temperature coefficient of ±50 ppm/°C, ensuring accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a variety of applications. The thin film element construction guarantees high-quality resistance, while the tinned copper leads provide secure and efficient termination. Measuring at 10 x 3.7 mm, it's compact yet impactful. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Please note that this product is not RoHS compliant.