7-1879677-6

Heilind Number:AMP7-1879677-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879677-6
ECAD Model:
3D Model

Description:

H4 60R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879677-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:60.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879677-6

Detailed Description

Enhance your circuitry with precision and reliability using this H4 60R4 through-hole resistor. With a ultra-accurate tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. Rated for a voltage of 350 V and a power of 0.5 W, this thin film resistor guarantees optimal conductivity and heat dissipation. Its compact 10 x 3.7 mm dimensions and axial leaded mount type make it easy to integrate into various electronic setups. Crafted with tinned copper leads and ROHS compliance, it meets high industry standards for environmental responsibility. Trust in its 60.4 Ω resistance and 50 ppm tolerance for consistent and accurate signal control in your applications.