7-1879677-8

Heilind Number:AMP7-1879677-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879677-8
ECAD Model:
3D Model

Description:

H4 63R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879677-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:63.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879677-8

Detailed Description

Enhance circuit performance with our precision H4 63R4 resistor. Designed for optimal accuracy, this thin film resistor boasts a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring reliable operation even in demanding environments. With a power rating of 0.5 W and a rated voltage of 350 V, it delivers stable performance in a compact 10 x 3.7 mm package. The axial leaded design with tinned copper terminations makes it easy to install, while its wide operating temperature range of -55 to 155 °C guarantees versatility. Ideal for a variety of applications, this resistor is a dependable choice for your electronic projects. Please note that it is not RoHS compliant. Elevate your designs with the precision and quality of our H4 63R4 resistor.