7-1879678-0

Heilind Number:AMP7-1879678-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879678-0
ECAD Model:
3D Model

Description:

H4 562R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879678-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:562 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879678-0

Detailed Description

Enhance your electronic circuit with the precision and reliability of this H4 562R resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various power applications. Its axial leaded design with tinned copper terminals allows for easy and secure mounting. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it an essential component for your through hole resistor needs. Please note that this product is not RoHS compliant. Elevate your projects with the exceptional quality of this through hole resistor.