7-1879678-2

Heilind Number:AMP7-1879678-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879678-2
ECAD Model:
3D Model

Description:

H4 590R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879678-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:590 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879678-2

Detailed Description

Elevate your circuitry with the precision and reliability of our H4 590R 0.1% 50PPM resistor. Designed for high-performance applications, this axial leaded resistor boasts a power rating of 0.5 W and a resistance of 590 Ω. Its thin film element and tinned copper leads ensure optimal conductivity, while its tight tolerance of 0.1% and low temperature coefficient of ±50 ppm/°C guarantee accurate and stable operation. With a rated voltage of 350 V and an operating temperature range of -55 to 155 °C, this resistor is ideal for demanding environments. Upgrade your electronic projects with the premium quality of our through-hole resistor.