7-1879678-3

Heilind Number:AMP7-1879678-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879678-3
ECAD Model:
3D Model

Description:

H4 604R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879678-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:604 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879678-3

Detailed Description

Enhance your circuitry with the precision of our H4 604R resistor. Featuring a thin film element and a tolerance of 0.1%, this axial leaded resistor ensures accurate performance in a wide operating temperature range from -55 to 155°C. With a rated voltage of 350V and a power rating of 0.5W, it's suitable for various electronic applications. The tinned copper leads provide reliable termination, while the ±50 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7 mm, it's compact yet powerful, making it an essential component for your projects. Please note, this product is not RoHS compliant. Upgrade your resistive network with this high-quality component.