7-1879678-7

Heilind Number:AMP7-1879678-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879678-7
ECAD Model:
3D Model

Description:

H4 665R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879678-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:665 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879678-7

Detailed Description

Enhance precision in your electronic applications with this high-performance H4 665R resistor. Boasting a tolerance of 0.1% and temperature coefficient of ±50 ppm/°C, it ensures accurate and stable resistance values even in challenging operating conditions ranging from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, this thin film resistor is ideal for a wide range of through hole mounting applications. Its compact dimensions of 10 x 3.7 mm make it space-efficient, while the tinned copper leads provide secure and reliable terminations. RoHS compliant for environmental responsibility, this resistor is a must-have in any electronics toolkit for its exceptional performance and durability.