7-1879679-3

Heilind Number:AMP7-1879679-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879679-3
ECAD Model:
3D Model

Description:

H4 6K49 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879679-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879679-3

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H4 resistor. With a resistance of 6.49 KΩ and a tolerance of 0.1%, this thin film element guarantees accurate performance. Its axial leaded mount type and tinned copper leads ensure easy installation and connectivity. Operating seamlessly within a wide temperature range of -55 to 155 °C, and with a power rating of .5 W, it's suitable for various applications. The ±50 ppm/°C temperature coefficient and 350 V rated voltage further attest to its quality. Upgrade your through-hole resistors with this component for optimal performance in your projects.