| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879679-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 7.15 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879679-7 |
7-1879679-7
| Heilind Number: | AMP7-1879679-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879679-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H4 Thin Film Axial Leaded Resistor. With a precision tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this resistor ensures accurate and stable resistance in a wide operating temperature range from -55 to 155 °C. Its 7.15 KΩ resistance and .5 W power rating make it suitable for various applications. RoHS non-compliance. Upgrade your through-hole resistor designs with this reliable component.

