7-1879679-8

Heilind Number:AMP7-1879679-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879679-8
ECAD Model:
3D Model

Description:

H4 7K32 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879679-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:7.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879679-8

Detailed Description

Enhance circuit performance with our H4 7K32 through-hole resistor. Boasting a precision tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this thin film resistor ensures accurate and stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .5 W and a resistance value of 7.32 KΩ, it is suitable for various electronic applications. The axial leaded design and tinned copper terminations offer easy installation and reliable connectivity. Measuring 10 x 3.7 mm, this resistor is compact yet durable, with a rated voltage of 350 V making it suitable for demanding environments. Upgrade your circuit design with this high-quality component.