7-1879679-9

Heilind Number:AMP7-1879679-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879679-9
ECAD Model:
3D Model

Description:

H4 7K5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879679-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879679-9

Detailed Description

Enhance your electronic circuits with precision and reliability using this high-quality through-hole resistor. With a resistance of 7.5 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and low temperature coefficient of ±50 ppm/°C guarantee stable operation over a wide temperature range from -55 to 155 °C. Rated for 350 V and with a power rating of 0.5 W, it offers robust functionality. Featuring tinned copper leads for easy installation, this axial-leaded resistor is an essential component for your electronic projects.