7-1879680-0

Heilind Number:AMP7-1879680-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879680-0
ECAD Model:
3D Model

Description:

H4 64K9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879680-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:64.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879680-0

Detailed Description

Enhance your electronic circuits with this high precision through-hole resistor. With a resistance of 64.9 KΩ and a tolerance of 0.1%, it guarantees accurate performance in a wide operating temperature range from -55 to 155 °C. The thin film element type ensures reliability, while the ±50 ppm/°C temperature coefficient maintains stability over time. Rated for 350 V and with a power rating of 0.5 W, it's suitable for a variety of applications. Its compact dimensions of 10 x 3.7 mm and axial leaded mount type make it easy to integrate into your designs. Crafted with tinned copper leads for efficient connectivity, this resistor is a valuable addition to your inventory.