7-1879680-2

Heilind Number:AMP7-1879680-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879680-2
ECAD Model:
3D Model

Description:

H4 68K1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879680-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:68.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879680-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H4 Thin Film Axial Leaded Resistor. With a resistance of 68.1 KΩ and a tolerance of 0.1%, this resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its compact 10 x 3.7 mm dimensions and .5 W power rating make it suitable for various applications. Featuring tinned copper leads for secure connections and a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stable operation even in demanding environments. Trust in its quality construction and robust design for consistent performance.