7-1879680-3

Heilind Number:AMP7-1879680-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879680-3
ECAD Model:
3D Model

Description:

H4 69K8 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879680-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:69.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879680-3

Detailed Description

Upgrade your electronic circuits with the H4 69K8 axial leaded resistor. This high-quality component boasts a precise tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various applications. The thin film element construction guarantees reliability, while the tinned copper leads offer secure termination. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it an excellent choice for your through-hole resistor needs. Please note that it is not RoHS compliant. Upgrade your electronic circuits with this high-performance resistor.