| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879680-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 73.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879680-5 |
7-1879680-5
| Heilind Number: | AMP7-1879680-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879680-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our H4 73K2 resistor. This Axial Leaded component boasts a resistance of 73.2 KΩ, operating flawlessly within a wide temperature range from -55 to 155 °C. With a tolerance of .1% and a temperature coefficient of ±50 ppm/°C, it ensures consistent performance even in demanding environments. Its thin film element type, high power rating of .5 W, and rated voltage of 350 V make it ideal for various applications. Crafted with tinned copper leads for efficient connectivity, this resistor guarantees quality and reliability. Upgrade your projects with this essential Through Hole component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


