| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879680-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879680-6 |
7-1879680-6
| Heilind Number: | AMP7-1879680-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879680-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the precision and reliability of this axial-leaded H4 resistor. With a resistance of 75 KΩ and a tolerance of 0.1%, it ensures accurate performance even in challenging environments, with a wide operating temperature range of -55 to 155 °C. The thin film element and ±50 ppm/°C temperature coefficient guarantee stability, while the 350 V rated voltage and .5 W power rating offer ample capacity for your applications. RoHS compliance and tinned copper leads make it environmentally friendly and easy to install, measuring 10 x 3.7 mm. Ideal for through-hole mounting, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


