7-1879680-9

Heilind Number:AMP7-1879680-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879680-9
ECAD Model:
3D Model

Description:

H4 80K6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879680-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:80.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879680-9

Detailed Description

Experience precision performance with our H4 80K6 resistor, designed for optimal accuracy in electronic circuits. This through-hole resistor boasts a resistance of 80.6 KΩ with a tolerance of 0.1%, ensuring reliable and stable operation. Its thin film element type offers high precision, while the ±50 ppm/°C temperature coefficient guarantees consistent performance across a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for various applications. The axial leaded mount type and tinned copper leads provide easy installation, making it a versatile choice for your circuit design needs. Crafted with quality materials and with attention to detail, this resistor is a dependable component for demanding electronic systems.