7-1879681-1

Heilind Number:AMP7-1879681-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879681-1
ECAD Model:
3D Model

Description:

H4 715K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879681-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:715 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879681-1

Detailed Description

Experience precision and reliability with our H4 715K 0.1% 50PPM Axial Leaded Resistor. Designed for high-performance applications, this resistor boasts a power rating of .5W and a resistance of 715 KΩ. With tinned copper leads and a thin film element type, it ensures efficient conductivity and durability. Operating seamlessly in a wide temperature range from -55 to 155°C, it is suitable for various environments. Its low tolerance of .1% and temperature coefficient of ±50 ppm/°C guarantee accurate and stable performance. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your electronic projects with this through-hole resistor, a essential component for precision engineering.