7-1879681-3

Heilind Number:AMP7-1879681-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879681-3
ECAD Model:
3D Model

Description:

H4 750K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879681-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:750 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879681-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 750K resistor. Boasting a 0.1% tolerance and a temperature coefficient of ±50 ppm/°C, this thin film resistor ensures stable and accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for various applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation, while its compact dimensions of 10 x 3.7 mm allow for efficient PCB layout. Trust in the quality of this resistor for your through-hole resistor needs.