| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879681-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 787 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP7-1879681-5 |
7-1879681-5
| Heilind Number: | AMP7-1879681-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1879681-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuit with this H4 787K 0.1% 50PPM axial leaded resistor. With a power rating of .5 W, it ensures reliable performance in a variety of applications. The thin film element, with a tolerance of .1% and temperature coefficient of ±50 ppm/°C, guarantees accurate resistance values even in extreme operating conditions ranging from -55 to 155 °C. RoHS non-compliance.

