7-1879681-9

Heilind Number:AMP7-1879681-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879681-9
ECAD Model:
3D Model

Description:

H4 866K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879681-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:866 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879681-9

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 866K resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate and stable performance in a wide operating temperature range from -55 to 155°C. With a power rating of 0.5W and a rated voltage of 350V, this axial leaded resistor is suitable for various applications. Its tinned copper leads provide secure termination, while the ±50 ppm/°C temperature coefficient guarantees consistent resistance levels. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your through-hole resistor collection with this essential component for dependable circuit design.