7-1879682-0

Heilind Number:AMP7-1879682-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879682-0
ECAD Model:
3D Model

Description:

H8 52R3 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879682-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:52.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879682-0

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. Featuring a thin film element, it offers exceptional precision with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. With a resistance of 52.3 Ω and a power rating of .25 W, it ensures reliable operation in a wide temperature range from -55 to 155 °C. Its tinned copper leads, rated for 350 V, guarantee secure and efficient connectivity. Perfect for through-hole applications, this resistor is a valuable component for any electronic project. Please note, it is not RoHS compliant.