7-1879682-2

Heilind Number:AMP7-1879682-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1879682-2
ECAD Model:
3D Model

Description:

H8 54R9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879682-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:54.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879682-2

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H8 54R9 0.1% 50PPM Through Hole Resistor. This thin film resistor boasts a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, ensuring accurate performance even in extreme conditions. With a resistance of 54.9 Ω and a power rating of .25 W, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating efficiently in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your projects. Please note that while it offers high performance, it is not RoHS compliant. Elevate your designs with this essential component.