7-1879682-3

Heilind Number:AMP7-1879682-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1879682-3
ECAD Model:
3D Model

Description:

H8 56R2 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879682-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879682-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 Thin Film Resistor. With a resistance of 56.2 Ω and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. Operating at temperatures from -55 to 155 °C, and with a rated voltage of 350 V, it guarantees stability even in demanding environments. The axial leaded design with tinned copper leads facilitates easy installation, while the power rating of 0.25 W makes it suitable for various power levels. Its ±50 ppm/°C temperature coefficient and 50PPM low temperature drift ensure consistent operation over time. Ideal for use in industrial, automotive, and aerospace sectors, this Through Hole Resistor is a valuable addition to your electronic components inventory.