7-1879682-5

Heilind Number:AMP7-1879682-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1879682-5
ECAD Model:
3D Model

Description:

H8 59R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879682-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:59 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879682-5

Detailed Description

Enhance your circuitry with this high-quality H8 59Ω resistor, meticulously crafted for precise performance. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures stable and accurate resistance in diverse operating conditions. This axial leaded resistor, with tinned copper leads and a power rating of .25W, is suitable for a wide range of applications. Its thin film element construction guarantees durability and reliability, while the wide operating temperature range of -55 to 155°C makes it versatile for various environments. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your electronic projects with this essential through-hole resistor, a vital component for optimal circuit functionality.