7-1879682-6

Heilind Number:AMP7-1879682-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879682-6
ECAD Model:
3D Model

Description:

H8 60R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879682-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:60.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879682-6

Detailed Description

Enhance circuit performance with our H8 60R4 0.1% 50PPM Axial Leaded resistor. With a power rating of .25 W and a resistance of 60.4 Ω, it ensures reliable operation in a wide temperature range (-55 to 155 °C). The thin film element type guarantees precision, with a tolerance of .1% and a low temperature coefficient of ±50 ppm/°C. Featuring tinned copper leads for secure connections, this resistor is designed for through-hole mounting and is rated for 350 V. Perfect for demanding applications, it offers exceptional stability and accuracy. Please note that it is not RoHS compliant. Elevate your electronic designs with this high-quality component.