7-1879682-7

Heilind Number:AMP7-1879682-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1879682-7
ECAD Model:
3D Model

Description:

H8 61R9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879682-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:61.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879682-7

Detailed Description

Enhance your electronic circuitry with this precision Thin Film resistor. With a resistance of 61.9 Ω and a tolerance of 0.1%, it guarantees accurate performance. Operating in a wide temperature range from -55 to 155 °C, this resistor is designed for reliable functionality in various environments. Its compact axial leaded design, measuring 7.2 x 2.5 mm, ensures easy integration. Featuring a power rating of .25 W and a rated voltage of 350 V, it is suitable for a range of applications. The temperature coefficient of ±50 ppm/°C and tinned copper leads further enhance its efficiency and durability. Ideal for professionals and hobbyists alike, this Through Hole Resistor is a valuable addition to any project.