7-1879682-8

Heilind Number:AMP7-1879682-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879682-8
ECAD Model:
3D Model

Description:

H8 63R4 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879682-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:63.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879682-8

Detailed Description

Upgrade your electronic projects with this high-quality H8 63R4 resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, this axial leaded component ensures precise and stable performance. With a power rating of .25 W and a rated voltage of 350 V, it can handle demanding applications with ease. Its thin film element type guarantees reliable operation, while its tinned copper leads offer secure connectivity. Operating smoothly in a wide temperature range from -55 to 155 °C, this resistor is a versatile choice for various projects. Add it to your kit for dependable resistance solutions.