7-1879683-0

Heilind Number:AMP7-1879683-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879683-0
ECAD Model:
3D Model

Description:

H8 562R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879683-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:562 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP7-1879683-0

Detailed Description

Upgrade your circuit with the H8 562R 0.1% 50PPM Through Hole Resistor. This high-quality component boasts a power rating of .25 W, making it ideal for various applications. With a resistance of 562 Ω and a tolerance of .1%, you can trust in its precision. The axial leaded mount type and tinned copper leads ensure easy installation and reliable connectivity. Operating smoothly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is built to perform consistently. Its thin film element type and temperature coefficient of ±50 ppm/°C further enhance its stability. Upgrade to this resistor for optimal performance in your projects.